Add To Favorites
Product Overview
Digi-Key Part Number A121723CT-ND
Quantity Available 3,255
Can ship immediately
Manufacturer

Manufacturer Part Number

2178423-1

Description 6.3 SRS FLAG F-SPRING LIF RECEPT
Expanded Description 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets 2178423 Drawing
2178 Spec Sheet
Featured Product FASTON Terminals, Receptacles, and Tabs
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.276" (7.01mm)
Length - Overall -
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features Low Insertion Force (LIF)
Color -
Contact Material Steel
Contact Finish Nickel
Insulation Diameter 0.075" ~ 0.130" (1.91mm ~ 3.30mm)
 
Additional Resources
Standard Package ? 1
Other Names A121723CT

13:48:54 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.11000 1.10
25 0.08200 2.05
50 0.07020 3.51
100 0.06790 6.79
250 0.05856 14.64
500 0.05620 28.10
1,000 0.04918 49.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121723TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.04258
  • Digi-Reel® ? : A121723DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,255 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback