Add To Favorites
Product Overview
Digi-Key Part Number A121826-ND
Quantity Available 2,107
Can ship immediately
Manufacturer

Manufacturer Part Number

216602-5

Description CONN RCPT HV-190 5POS R/A T/H
Expanded Description 5 Position Receptacle Connector Gold 0.100" (2.54mm) Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets 216602 Drawing
RoHS Information 216602-5 Statement of Compliance
RoHS 2 Statement
3D Model 216602-5.pdf
Online Catalog AMPMODU HV 190 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU HV 190
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Number of Positions 5
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Height Stacking (Mating) -
Height Above Board 0.126" (3.20mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
Features -
Color Green
 
You May Also Be Interested In
Additional Resources
Standard Package ? 168
Other Names 216602-5-ND
A121826

08:55:39 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 2.97
10 2.85200 28.52
50 2.49580 124.79
100 2.37700 237.70
250 2.07984 519.96
500 2.02042 1,010.21
1,000 1.72330 1,723.30
2,500 1.60445 4,011.12
5,000 1.54502 7,725.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback