Add To Favorites
Product Overview
Digi-Key Part Number A121793-ND
Quantity Available 2,414
Can ship immediately
Manufacturer

Manufacturer Part Number

215447-5

Description CONN HEADER 10POS DL VERT GOLD
Expanded Description 10 Positions Header Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 215447 Drawing
RoHS Information 215447-5 Statement of Compliance
RoHS 2 Statement
3D Model 215447-5.pdf
PCN Design/Specification 215447 Drawing Title 29/Oct/2015
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Shrouding Unshrouded
Number of Positions 10
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Push-Pull
Features -
Contact Length - Mating 0.264" (6.70mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Insulation Color Green
Ingress Protection -
 
You May Also Be Interested In
  • 30314-5002HB - 3M | 3M15453-ND DigiKey Electronics
  • 30314-5002HB
  • 3M
  • CONN HEADER 14POS DL R/A GOLD
  • Unit Price 0.93000
  • 3M15453-ND
Additional Resources
Standard Package ? 2,500
Other Names 215447-5-ND
A121793

14:55:20 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.29000 3.29
10 3.15700 31.57
25 2.89360 72.34
50 2.76220 138.11
100 2.63070 263.07
250 2.30184 575.46
500 2.23606 1,118.03
1,000 1.90723 1,907.23
2,500 1.77570 4,439.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback