Add To Favorites
Product Overview
Digi-Key Part Number A105003-ND
Quantity Available 712
Can ship immediately
Manufacturer

Manufacturer Part Number

215072-2

Description CONN FEMALE SCREWLOCK TIN 4-40
Expanded Description Jackscrew Socket For D-Sub Connectors Series AMPLIMITE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 215072
RoHS Information 215072-2 Statement of Compliance
RoHS 2 Statement
Online Catalog Amplimite Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE
Part Status Active
Accessory Type Jackscrew Socket
For Use With/Related Products D-Sub Connectors Series AMPLIMITE
Features Hardware Included
Length - Threaded Portion Below Head 0.559" (14.20mm)
Thread Size 4-40 Socket, 4-40 Screw
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 215072-2-ND
2150722
A105003

09:19:12 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.67000 3.67
10 3.52100 35.21
25 3.22760 80.69
50 3.08080 154.04
100 2.93400 293.40
250 2.56724 641.81
500 2.49390 1,246.95
1,000 2.12715 2,127.15
2,500 2.11900 5,297.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback