Add To Favorites
Product Overview
Digi-Key Part Number A103961-ND
Quantity Available 128
Can ship immediately
Manufacturer

Manufacturer Part Number

2149733-1

Description CONN RCPT W/CAGE CXP 84POS R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tray ?
Part Status Active
Connector Style Receptacle with Cage
Connector Type CXP
Number of Positions 84
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features Board Guide, EMI Shielded, Flange
Contact Finish Gold
Contact Finish Thickness -
 
Associated Product
Additional Resources
Standard Package ? 12
Other Names 21497331
A103961

14:24:31 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.32000 45.32
10 42.65600 426.56
50 38.65700 1,932.85
100 36.52420 3,652.42
250 35.45780 8,864.45
500 34.65800 17,329.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback