Add To Favorites
Product Overview
Digi-Key Part Number A103960-ND
Quantity Available 117
Can ship immediately
Manufacturer

Manufacturer Part Number

2149731-1

Description CONN RCPT W/CAGE CXP 84POS R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tray ?
Part Status Active
Connector Style Receptacle with Cage
Connector Type CXP
Number of Positions 84
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features Board Guide, EMI Shielded, Flange
Contact Finish Gold
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 12
Other Names 21497311
A103960

13:49:43 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.13000 98.13
10 92.35900 923.59
50 83.70020 4,185.01
100 79.08230 7,908.23
250 76.77336 19,193.34
500 75.04162 37,520.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback