Add To Favorites
Product Overview
Digi-Key Part Number A103958-ND
Quantity Available
Manufacturer

Manufacturer Part Number

2149699-1

Description CONN RCPT W/CAGE CXP 84POS R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tray ?
Part Status Active
Connector Style Receptacle with Cage
Connector Type CXP
Number of Positions 84
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features Board Guide, EMI Shielded, Flange
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 16
Other Names 21496991
A103958

04:39:50 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.54000 35.54
10 32.08100 320.81
50 28.81500 1,440.75
100 27.85450 2,785.45
250 26.31772 6,579.43
500 25.54930 12,774.65
1,000 24.97300 24,973.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback