Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A115896-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

2106378-1

Description SSL PLUG CABLE ASSEMBLY
Expanded Description SSL Cable Assembly Plug, 1 Position To Wire Leads Black 4.0" (101.6mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 2106378 Drawing
Design Resources Lighting Product Selector
Online Catalog SlimSeal
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series SlimSeal
Part Status Active
1st Connector Plug, 1 Position
2nd Connector Wire Leads
Color Black
Length 4.0" (101.6mm)
Features -
 
Additional Resources
Standard Package ? 50
Other Names A115896

16:31:34 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.64882 1,648.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback