Add To Favorites
Product Overview
Digi-Key Part Number A100342CT-ND
Quantity Available 1,893
Can ship immediately
Manufacturer

Manufacturer Part Number

2106150-1

Description CONNECTOR G13 2POS ASSEMBLY SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series G13 Style
Part Status Active
Accessory Type End Cap Connector Assembly
For Use With/Related Products Board to Board LED Lighting
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100342CT

00:56:52 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 3.03
10 2.90400 29.04
25 2.66200 66.55
50 2.54100 127.05
100 2.42000 242.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100342TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,600 - Immediate
  • Unit Price: 1.92500
  • Digi-Reel® ? : A100342DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,893 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback