Add To Favorites
Product Overview
Digi-Key Part Number A124385-ND
Quantity Available 1,326
Can ship immediately
Manufacturer

Manufacturer Part Number

2098557-4

Description 2 POS SLD 1.2MM CLN BDY MCON KY
Expanded Description 2 Position Rectangular Housing Connector Receptacle 0.157" (4.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 2098557 Drawing
Online Catalog MCON Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MCON
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 2
Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color -
Features Connector Position Assurance (CPA), Sealed
Note Contacts Not Provided
 
Additional Resources
Standard Package ? 1
Other Names A124385

00:58:46 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 3.31
10 3.17800 31.78
50 2.78060 139.03
100 2.64820 264.82
250 2.31716 579.29
500 2.25098 1,125.49
1,000 1.91995 1,919.95
2,500 1.78754 4,468.84
5,000 1.72133 8,606.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback