Add To Favorites
Product Overview
Digi-Key Part Number A1624-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

208477-1

Description CONN HSG RCPT 63POS PNL MNT PIN
Expanded Description 63 Position Circular Connector Receptacle Housing Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 208477
RoHS Information 208477-1 Statement of Compliance
RoHS 2 Statement
Featured Product Circular Connectors
3D Model 208477-1.pdf
Online Catalog CPC Series 2
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CMC Series 2
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 63
Shell Size - Insert 28-63
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation Keyed
Shell Material Zinc Alloy
Shell Finish Nickel
Housing Color Silver
Ingress Protection -
Material Flammability Rating UL94 V-0
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 2084771
A1624

16:31:28 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.18000 42.18
10 38.07600 380.76
50 34.20000 1,710.00
100 33.06000 3,306.00
250 31.23600 7,809.00
500 30.32400 15,162.00
1,000 29.64000 29,640.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback