Add To Favorites
Product Overview
Digi-Key Part Number A115050-ND
Quantity Available 265
Can ship immediately
Manufacturer

Manufacturer Part Number

208116-1

Description CONN PIN HEADER 6POS R/A TIN
Expanded Description 6 Positions Header Connector 0.200" (5.08mm) Through Hole, Right Angle Tin-Lead
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 208116
3D Model 208116-1.pdf
Online Catalog Metrimate Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Metrimate
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.200" (5.08mm)
Shrouding Shrouded
Number of Positions 6
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating 150µin (3.81µm)
Features -
Insulation Color Red
 
Mating Products
Additional Resources
Standard Package ? 11
Other Names 208116-1-ND
A115050

11:37:35 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.46000 7.46
10 7.15300 71.53
50 6.22000 311.00
100 5.90900 590.90
250 5.28700 1,321.75
500 4.97600 2,488.00
1,000 4.35400 4,354.00
2,500 4.13630 10,340.75
5,000 4.04300 20,215.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback