Add To Favorites
Product Overview
Digi-Key Part Number A30101-ND
Quantity Available 365
Can ship immediately
Manufacturer

Manufacturer Part Number

207613-3

Description CONN HEADER SCKT 10POS VERT GOLD
Expanded Description 10 Position Header Connector 0.197" (5.00mm) Through Hole Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 207613
3D Model 207613-3.pdf
Online Catalog Metrimate Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Metrimate
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Female Socket
Style Board to Cable/Wire
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.197" (5.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Insulation Color Red
Insulation Height 0.768" (19.50mm)
Contact Length - Post 0.186" (4.72mm)
Operating Temperature -55°C ~ 130°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin-Lead
Mated Stacking Heights -
Ingress Protection -
Features Mounting Flange
Current Rating 7.5A
Voltage Rating 600V
Applications -
Insulation Material Thermoplastic
Contact Shape Circular
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 150µin (3.81µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33323-ND 207613-7 TE Connectivity AMP Connectors Tray ? 1,190 - Immediate
13.18000 1
Mating Products
Additional Resources
Standard Package ? 50
Other Names 207613-3-ND
2076133
A30101

22:04:28 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.54000 12.54
10 11.40000 114.00
25 11.11520 277.88
50 10.26000 513.00
100 9.69000 969.00
250 8.83500 2,208.75
500 8.26500 4,132.50
1,000 7.58100 7,581.00
2,500 7.41000 18,525.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback