Add To Favorites
Product Overview
Digi-Key Part Number A30091-ND
Quantity Available 162
Can ship immediately
Manufacturer

Manufacturer Part Number

207583-1

Description CONN HEADER PIN 6POS VERT TIN
Expanded Description 6 Positions Header Connector 0.197" (5.00mm) Through Hole Tin-Lead
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 207583
3D Model 207583-1.pdf
Online Catalog Metrimate Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Metrimate
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.197" (5.00mm)
Shrouding Shrouded
Number of Positions 6
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating 150µin (3.81µm)
Features -
Insulation Color Red
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33312-ND 207583-6 TE Connectivity AMP Connectors Tube ? 414 - Immediate
6.53000 1
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 207583-1-ND
2075831
A30091

10:25:06 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.67000 6.67
10 6.39400 63.94
50 5.56000 278.00
100 5.28200 528.20
250 4.72600 1,181.50
500 4.44800 2,224.00
1,000 3.89200 3,892.00
2,500 3.69740 9,243.50
5,000 3.61400 18,070.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback