Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number A30084-ND
Quantity Available 80
Can ship immediately
Manufacturer

Manufacturer Part Number

207530-3

Description CONN HEADER SKT 18POS VERT GOLD
Expanded Description 18 Position Header Connector 0.197" (5.00mm) Through Hole Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 207530
3D Model 207530-3.pdf
Online Catalog Metrimate Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Metrimate
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Female Socket
Style Board to Cable/Wire
Number of Positions 18
Number of Positions Loaded All
Pitch - Mating 0.197" (5.00mm)
Number of Rows 3
Row Spacing - Mating 0.197" (5.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Insulation Color Red
Insulation Height 0.565" (14.35mm)
Contact Length - Post 0.181" (4.60mm)
Operating Temperature -55°C ~ 130°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin-Lead
Mated Stacking Heights -
Ingress Protection -
Features Mounting Flange
Current Rating 7.5A
Voltage Rating 600V
Applications -
Insulation Material Polyamide (PA), Nylon
Contact Shape Circular
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 150µin (3.81µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33305-ND 207530-9 TE Connectivity AMP Connectors Tray ? 676 - Immediate
20.96000 1
Mating Products
Additional Resources
Standard Package ? 40
Other Names 207530-3-ND
2075303
A30084

16:50:42 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.18000 27.18
10 24.53200 245.32
50 22.03500 1,101.75
100 21.30050 2,130.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback