Add To Favorites
Product Overview
Digi-Key Part Number A123389CT-ND
Quantity Available 17,832
Can ship immediately
Manufacturer

Manufacturer Part Number

2013928-9

Description EMBOSS TAPING 0.3FPC NARROW BF
Expanded Description 27 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 27
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.036" (0.90mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Thermoplastic
Actuator Material Thermoplastic
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
 
Additional Resources
Standard Package ? 1
Other Names A123389CT

09:22:27 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 1.45
10 1.27600 12.76
25 1.20120 30.03
50 1.15120 57.56
100 1.10110 110.11
250 1.00096 250.24
500 0.90088 450.44
1,000 0.80078 800.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123389TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.65974
  • Digi-Reel® ? : A123389DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,832 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback