Add To Favorites
Product Overview
Digi-Key Part Number A123022CT-ND
Quantity Available 6,997
Can ship immediately
Manufacturer

Manufacturer Part Number

2-964300-1

Description CONN PIN 17-20AWG TIN CRIMP
Expanded Description Contact Crimp Tab 17-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A123022CT

07:06:30 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.48100 4.81
25 0.41280 10.32
50 0.35080 17.54
100 0.33700 33.70
250 0.30264 75.66
500 0.28888 144.44
1,000 0.24074 240.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123022TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 0.20010
Send Feedback