Add To Favorites
Product Overview
Digi-Key Part Number A123021CT-ND
Quantity Available 8,499
Can ship immediately
Manufacturer

Manufacturer Part Number

2-964296-1

Description FLACHSTECKER2,8X0,8
Expanded Description Contact Crimp Tab 13-17 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1355364 Drawing
RoHS Information 2-964296-1 Statement of Compliance
RoHS 2 Statement
3D Model 2-964296-1.pdf
PCN Assembly/Origin 2-964296-1 Tooling 11/Sep/2015
Online Catalog Power Timer Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 13-17 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A123021CT

19:44:57 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.36600 3.66
25 0.31360 7.84
50 0.26660 13.33
100 0.25610 25.61
250 0.23000 57.50
500 0.21954 109.77
1,000 0.18295 182.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123021TR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 6,600 - Immediate
  • Unit Price: 0.15206
Send Feedback