Add To Favorites
Product Overview
Digi-Key Part Number A123019CT-ND
Quantity Available 1,952
Can ship immediately
Manufacturer

Manufacturer Part Number

2-962916-1

Description FLACHSTECKER2,8X0,8
Expanded Description Contact Crimp Tab 14-16 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MCP 2.8
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Tin
Contact Finish Thickness 39µin (1.00µm)
 
Additional Resources
Standard Package ? 1
Other Names A123019CT

11:39:20 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.68200 6.82
25 0.61320 15.33
50 0.54520 27.26
100 0.52250 52.25
250 0.47708 119.27
500 0.45436 227.18
1,000 0.37485 374.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123019TR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 0
  • Unit Price: 0.30979
Send Feedback