Add To Favorites
Product Overview
Digi-Key Part Number A123014CT-ND
Quantity Available 11,116
Can ship immediately
Manufacturer

Manufacturer Part Number

2-927770-1

Description JUN-POW-TIM CONTACT
Expanded Description Contact Crimp Socket 17-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Junior Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123014CT

16:35:41 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 1.39
10 1.22600 12.26
25 1.15360 28.84
50 1.10580 55.29
100 1.05760 105.76
250 0.96148 240.37
500 0.86534 432.67
1,000 0.76919 769.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123014TR-ND
  • Minimum Quantity: 3,750
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.63371
Send Feedback