Add To Favorites
Product Overview
Digi-Key Part Number A101382CT-ND
Quantity Available 2,327
Can ship immediately
Manufacturer

Manufacturer Part Number

2-84982-1

Description CONN FFC FPC VERT 21POS 1MM SMD
Expanded Description 21 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 84982 Drawing
RoHS Information 2-84982-1 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - FPC Connectors
3D Model 2-84982-1.pdf
Online Catalog 84981 and 84982
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 21
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.220" (5.59mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material -
Features -
Voltage Rating 125V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating -
Current Rating 1A
Contact Finish Thickness -
Housing Color Beige
Actuator Color -
Mating Cycles -
 
Additional Resources
Standard Package ? 1
Other Names A101382CT

06:49:32 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.65200 6.52
25 0.58640 14.66
50 0.52140 26.07
100 0.49960 49.96
250 0.45616 114.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101382TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: 0.35545
  • Digi-Reel® ? : A101382DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,327 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback