Add To Favorites
Product Overview
Digi-Key Part Number A123010CT-ND
Quantity Available 15,715
Can ship immediately
Manufacturer

Manufacturer Part Number

2-66102-2

Description CONN PIN 20-24 AWG 30GOLD CRIMP
Expanded Description Pin Contact Gold Crimp 20-24 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 66102 Drawing
RoHS Information 2-66102-2 Statement of Compliance
RoHS 2 Statement
3D Model 2-66102-2.pdf
Online Catalog Multimate, Type III+ Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-24 AWG
Material Phosphor Bronze
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123010CT

02:22:52 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 0.88
10 0.77100 7.71
25 0.72560 18.14
50 0.69560 34.78
100 0.66530 66.53
250 0.60484 151.21
500 0.54434 272.17
1,000 0.48386 483.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123010TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.39864
Send Feedback