Add To Favorites
Product Overview
Digi-Key Part Number A32388-ND
Quantity Available 4,863
Can ship immediately
Manufacturer

Manufacturer Part Number

2-5332070-9

Description CONN PIN RCPT .037-.040 SOLDER
Expanded Description Pin Receptacle Connector 0.037" ~ 0.040" (0.94mm ~ 1.02mm) No Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 5332070
RoHS Information 2-5332070-9 Statement of Compliance
RoHS 2 Statement
3D Model 2-5332070-9.pdf
Online Catalog Miniature Spring Sockets
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 4
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.143" (3.63mm)
Accepts Pin Diameter 0.037" ~ 0.040" (0.94mm ~ 1.02mm)
Mounting Hole Diameter 0.072" (1.83mm)
Pin Hole Diameter -
Flange Diameter 0.089" (2.26mm)
Tail Diameter -
Socket Depth 0.130" (3.30mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features Open Bottom
Operating Temperature -65°C ~ 126°C
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 253320709
A32388

08:46:44 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.66700 6.67
25 0.62760 15.69
50 0.60160 30.08
100 0.57540 57.54
250 0.52308 130.77
500 0.47078 235.39
1,000 0.41846 418.46
2,500 0.37923 948.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback