Add To Favorites
Product Overview
Digi-Key Part Number A33783-ND
Quantity Available 136
Can ship immediately
Manufacturer

Manufacturer Part Number

2-5329444-1

Description CONN BNC PLUG STR 50 OHM PUSH
Expanded Description BNC Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Push On
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 5329444
RoHS Information 2-5329444-1 Statement of Compliance
RoHS 2 Statement
Featured Product BNC/TNC RF Connectors
3D Model 2-5329444-1.pdf
Online Catalog BNC Connectors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Contact Termination Push On
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-58, 58A, 58B, 58C
Fastening Type Bayonet Lock
Frequency - Max 2.5GHz
Features -
Housing Color Silver
Ingress Protection -
Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket
Body Material Brass
Body Finish Silver
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 85°C
Center Contact Material Brass
Voltage Rating 500V
Mating Cycles 500
Insertion Loss -
 
Tooling
Additional Resources
Standard Package ? 1
Other Names 253294441
A33783

19:01:27 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.48000 23.48
10 21.19200 211.92
50 19.03500 951.75
100 18.40050 1,840.05
250 17.38532 4,346.33
500 16.87770 8,438.85
1,000 16.49700 16,497.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback