Add To Favorites
Product Overview
Digi-Key Part Number A27801CT-ND
Quantity Available 5,133
Can ship immediately
Manufacturer

Manufacturer Part Number

2-520310-2

Description CONN QC RCPT 18-22AWG 0.110
Expanded Description 0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 520310
RoHS Information 2-520310-2 Statement of Compliance
RoHS 2 Statement
3D Model 2-520310-2.pdf
Online Catalog Ultra-Fast Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm), 0.125" (3.18mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.865" (21.97mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.230" (5.84mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A27801CT

12:17:05 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.30900 3.09
25 0.26480 6.62
50 0.22520 11.26
100 0.21640 21.64
250 0.19432 48.58
500 0.18550 92.75
1,000 0.15458 154.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27801TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.13330
Send Feedback