Add To Favorites
Product Overview
Digi-Key Part Number A99212CT-ND
Quantity Available 1,151
Can ship immediately
Manufacturer

Manufacturer Part Number

2-5177986-6

Description CONN PLUG 140POS .8MM FH 7H GOLD
Expanded Description 140 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Free Height (FH)
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Center Strip Contacts
Number of Positions 140
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 7mm, 11mm, 15mm, 19mm
Height Above Board 0.270" (6.85mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A99212CT

13:51:16 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.31000 11.31
10 10.81700 108.17
25 9.83400 245.85
50 9.34240 467.12
100 9.09650 909.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99212TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 900 - Immediate
  • Unit Price: 7.37551
Send Feedback