Add To Favorites
Product Overview
Digi-Key Part Number A09055CT-ND
Quantity Available 5,067
Can ship immediately
Manufacturer

Manufacturer Part Number

2-36964-2

Description CONN SPLICE 14-22 AWG CRIMP
Expanded Description Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-22 AWG Purple
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 36964
RoHS Information 2-36964-2 Statement of Compliance
RoHS 2 Statement
3D Model 2-36964-2.pdf
Online Catalog Wire Splices - TE Connectivity Amp
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Butt Splice, Closed End, Single Opening
Number of Wire Entries 1
Termination Crimp
Wire Gauge 14-22 AWG
Insulation Fully Insulated
Features -
Color Purple
 
Tooling
Additional Resources
Standard Package ? 1
Other Names A09055CT

11:13:34 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.39600 3.96
25 0.33960 8.49
50 0.28860 14.43
100 0.27730 27.73
250 0.24896 62.24
500 0.23766 118.83
1,000 0.19804 198.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A09055-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,118 - Immediate
  • Unit Price: 0.21000
  • Tape & Reel (TR) ? : A09055TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.16461
  • Bulk ? : 8-36964-1-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.18543
Send Feedback