Add To Favorites
Product Overview
Digi-Key Part Number A09063CT-ND
Quantity Available 3,275
Can ship immediately
Manufacturer

Manufacturer Part Number

2-35653-1

Description CONN SPLICE 10-22 AWG CRIMP
Expanded Description Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-22 AWG Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 35653
RoHS Information 2-35653-1 Statement of Compliance
RoHS 2 Statement
3D Model 2-35653-1.pdf
Online Catalog Wire Splices - TE Connectivity Amp
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Butt Splice, Closed End, Single Opening
Number of Wire Entries 1
Termination Crimp
Wire Gauge 10-22 AWG
Insulation Fully Insulated
Features -
Color Natural
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A09063CT

13:48:50 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.49300 4.93
25 0.44400 11.10
50 0.39440 19.72
100 0.37810 37.81
250 0.34520 86.30
500 0.32874 164.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A09063-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,277 - Immediate
  • Unit Price: 0.25000
  • Tape & Reel (TR) ? : A09063TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.23909
  • Bulk ? : 8-35653-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 310 - Immediate
  • Unit Price: 0.70000
Send Feedback