Add To Favorites
Product Overview
Digi-Key Part Number A100517CT-ND
Quantity Available 1,229
Can ship immediately
Manufacturer

Manufacturer Part Number

2-33463-4

Description CONN RING CIRC 8AWG #3/8 CRIMP
Expanded Description Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solistrand
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 3/8 Stud
Thickness 0.048" (1.22mm)
Width - Outer Edges 0.594" (15.09mm)
Length - Overall 1.168" (29.67mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 8 AWG
Insulation Non-Insulated
Features Brazed Seam, Serrated Termination
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100517CT

20:37:19 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 1.32
10 1.16400 11.64
25 1.09560 27.39
50 1.05000 52.50
100 1.00430 100.43
250 0.91304 228.26
500 0.82172 410.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A27064-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,098 - Immediate
  • Unit Price: 0.79000
  • Bulk ? : 8-33463-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,134 - Immediate
  • Unit Price: 1.35000
  • Tape & Reel (TR) ? : A100517TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.66402
Send Feedback