Add To Favorites
Product Overview
Digi-Key Part Number A27430CT-ND
Quantity Available 15,330
Can ship immediately
Manufacturer

Manufacturer Part Number

2-32561-1

Description CONN SPADE TERM 16-22AWG #6 RED
Expanded Description Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Flanged
Stud/Tab Size 6 Stud
Width - Outer Edges 0.296" (7.52mm)
Length - Overall 0.737" (18.72mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Insulated
Features Serrated Termination
Color Red
Contact Finish Tin
Contact Material Copper
Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Material - Insulation Polyamide (PA), Nylon
Length - Ring Center to Termination 0.203" (5.16mm)
Length - Termination 0.404" (10.26mm)
Tongue Inside Opening 0.145" (3.68mm)
 
Additional Resources
Standard Package ? 1
Other Names A27430CT

04:31:18 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.39700 3.97
25 0.34040 8.51
50 0.28940 14.47
100 0.27810 27.81
250 0.24976 62.44
500 0.23840 119.20
1,000 0.19866 198.66
2,500 0.18163 454.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27430TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.15480
  • Bulk ? : A27430-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,942 - Immediate
  • Unit Price: 0.52000
Send Feedback