Add To Favorites
Product Overview
Digi-Key Part Number A27418CT-ND
Quantity Available 11,211
Can ship immediately
Manufacturer

Manufacturer Part Number

2-32050-1

Description CONN SPADE TERM 16-22AWG #8 RED
Expanded Description Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 8 Stud
Width - Outer Edges 0.375" (9.53mm)
Length - Overall 0.908" (23.06mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Insulated
Features Serrated Termination
Color Red
Contact Finish Tin
Contact Material Copper
Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Material - Insulation Polyamide (PA), Nylon
Length - Ring Center to Termination 0.312" (7.92mm)
Length - Termination 0.404" (10.26mm)
Tongue Inside Opening 0.171" (4.34mm)
 
Additional Resources
Standard Package ? 1
Other Names A27418CT

15:33:02 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 1.32
10 1.15700 11.57
25 1.08840 27.21
50 1.04320 52.16
100 0.99780 99.78
250 0.90708 226.77
500 0.81636 408.18
1,000 0.72565 725.65
2,500 0.65762 1,644.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27418TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.57722
  • Bulk ? : A27418-ND
  • Minimum Quantity: 1
  • Quantity Available: 557 - Immediate
  • Unit Price: 0.75000
  • Box : 8-32050-1-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.53234
Send Feedback