Add To Favorites
Product Overview
Digi-Key Part Number A100386CT-ND
Quantity Available 1,887
Can ship immediately
Manufacturer

Manufacturer Part Number

2-2106489-2

Description CONN IDC HOUSING 2POS 22AWG T/H
Expanded Description 2 Position Individual Wires Connector Natural IDC 22 AWG Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Individual Wires
Number of Positions 2
Cable Pitch 0.157" (4.00mm)
Board-Side Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole, Right Angle
Cable Termination IDC
Wire Gauge 22 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness -
Color Natural
Number of Positions Loaded All
 
Additional Resources
Standard Package ? 1
Other Names A100386CT

12:27:01 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.75300 7.53
25 0.70880 17.72
50 0.67940 33.97
100 0.64990 64.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100386TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 1,750 - Immediate
  • Unit Price: 0.53709
Send Feedback