Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number A100385CT-ND
Quantity Available 183
Can ship immediately
Manufacturer

Manufacturer Part Number

2-2106489-1

Description CONN IDC HOUSING 1POS 22AWG T/H
Expanded Description 1 Position Individual Wires Connector Natural IDC 22 AWG Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Connector Type Individual Wires
Number of Positions 1
Cable Pitch -
Board-Side Pitch -
Number of Rows 1
Row Spacing -
Mounting Type Through Hole, Right Angle
Cable Termination IDC
Wire Gauge 22 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness -
Color Natural
Number of Positions Loaded All
 
Additional Resources
Standard Package ? 1
Other Names A100385CT

13:41:57 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 0.89
10 0.83600 8.36
25 0.75280 18.82
50 0.66900 33.45
100 0.64110 64.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100385TR-ND
  • Minimum Quantity: 3,850  Non-Stock ?
  • Quantity Available: 2,450 - Immediate
  • Unit Price: 0.34557
Send Feedback