Add To Favorites
Product Overview
Digi-Key Part Number A121908-ND
Quantity Available 4,842
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1969570-2

Description HDR ASSY VERT DBL ROW
Expanded Description 22 Positions Header Connector 0.098" (2.50mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Economy Power 2.5
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Number of Positions 22
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.098" (2.50mm)
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Friction Lock
Contact Length - Mating -
Contact Length - Post 0.134" (3.40mm)
Overall Contact Length -
Insulation Height 0.386" (9.80mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Glow Wire Compliant
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color White
Current Rating 4.2A
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial, Lighting
 
Additional Resources
Standard Package ? 140
Other Names A121908

16:03:40 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.88600 8.86
50 0.79940 39.97
100 0.76460 76.46
250 0.69508 173.77
500 0.62558 312.79
1,000 0.55606 556.06
2,500 0.50393 1,259.83
5,000 0.48656 2,432.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback