Add To Favorites
Product Overview
Digi-Key Part Number A101295CT-ND
Quantity Available 5,643
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1734248-1

Description CONN FPC VERT 21POS 1.00MM SMD
Expanded Description 21 Position FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 21
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.217" (5.50mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA9T), Nylon 9T
Actuator Material Polyamide (PA9T), Nylon 9T
Features Zero Insertion Force (ZIF)
Voltage Rating 125V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness Flash
Housing Color Black
Actuator Color Black
Mating Cycles -
Mfr Reel Information 13" (330mm) Dia, Plastic Tape, 44mm Width
 
Additional Resources
Standard Package ? 1
Other Names A101295CT

09:10:42 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 1.73
10 1.57300 15.73
25 1.47640 36.91
50 1.41200 70.60
100 1.34790 134.79
250 1.21948 304.87
500 1.12322 561.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101295TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.94817
  • Digi-Reel® ? : A101295DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,643 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback