Add To Favorites
Product Overview
Digi-Key Part Number A123009CT-ND
Quantity Available 63,805
Can ship immediately
Manufacturer

Manufacturer Part Number

2-167301-2

Description CONN SOCKET 26-20AWG CRIMP TIN
Expanded Description Contact Crimp Socket 20-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 167301 Drawing
RoHS Information 2-167301-2 Statement of Compliance
RoHS 2 Statement
3D Model 2-167301-2.pdf
Online Catalog AMPMODU Mod IV
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Tin
Contact Finish Thickness 78.7µin (2.00µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123009CT

15:30:42 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.33500 3.35
25 0.28680 7.17
50 0.24380 12.19
100 0.23430 23.43
250 0.21040 52.60
500 0.20086 100.43
1,000 0.16738 167.38
2,500 0.15303 382.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123009TR-ND
  • Minimum Quantity: 17,500
  • Quantity Available: 52,500 - Immediate
  • Unit Price: 0.11738
Send Feedback