Add To Favorites
Product Overview
Digi-Key Part Number A122395-ND
Quantity Available 4,149
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1105000-3

Description CONTACT H.D CRIMP PIN 15.5-20AWG
Expanded Description Contact Crimp Pin 15.5-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HD.M, HTS
Packaging ? Bulk ?
Part Status Active
Type Machined
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 15.5-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 50
Other Names 2-1105000-3-ND
A122395

01:16:14 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 1.64
10 1.49200 14.92
25 1.40040 35.01
50 1.33940 66.97
100 1.27860 127.86
250 1.15680 289.20
500 1.06548 532.74
1,000 0.91326 913.26
2,500 0.85238 2,130.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback