Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A106830-ND
Quantity Available 305
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1103103-3

Description INSERT FEMALE 7POS+1GND CRIMP
Expanded Description Female Insert without Contacts Gray 7+Ground Position Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HN.D.7, HTS
Packaging ? Bulk ?
Part Status Active
Connector Type Insert without Contacts
Gender Female
Number of Positions 7+Ground
Size 1
Termination Style Crimp
Voltage Rating 42V
Current Rating 10A
Contact Type HTS HN.D
Operating Temperature -40°C ~ 125°C
Color Gray
Housing Material Polycarbonate (PC)
Contact Material -
Contact Finish -
Material Flammability Rating UL94 V-0
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 10
Other Names 2-1103103-3-ND
211031033
A106830

22:11:55 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
320 6.05881 1,938.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback