Add To Favorites
Product Overview
Digi-Key Part Number A117927CT-ND
Quantity Available 240,000
Can ship immediately
Manufacturer

Manufacturer Part Number

1987500-1

Description CONN MAG TERM 26-30AWG PCB
Expanded Description Terminal Magnetic Connector 187 26-30 AWG PCB Post
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 1987500 Drawing
3D Model 1987500-1.pdf
PCN Packaging Multiple Devices Label Format 30/Jul/2015
Online Catalog Mag-Mate Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mag-Mate
Packaging ? Cut Tape (CT) ?
Part Status Active
Style 187
Terminal Type IDC Terminal
Size -
Termination PCB Post
Wire Gauge 26-30 AWG
Features -
 
Additional Resources
Standard Package ? 1
Other Names A117927CT

14:00:09 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.15300 1.53
25 0.11400 2.85
50 0.09780 4.89
100 0.09460 9.46
250 0.08156 20.39
500 0.07830 39.15
1,000 0.06851 68.51
2,500 0.06199 154.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A117927TR-ND
  • Minimum Quantity: 60,000
  • Quantity Available: 180,000 - Immediate
  • Unit Price: 0.04004
Send Feedback