Add To Favorites
Product Overview
Digi-Key Part Number A104535-ND
Quantity Available 133
Can ship immediately
Manufacturer

Manufacturer Part Number

1986726-5

Description TERM BLOCK PLUG 5POS STR 3.81MM
Expanded Description 5 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 1986726 Drawing
Online Catalog Spring Type Straight Plugs
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 5
Positions Per Level 5
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC -
Voltage - IEC -
Current - UL 9A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-30 AWG
Wire Gauge or Range - mm² 0.05-2mm²
Color Green
Operating Temperature -40°C ~ 110°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 0.459" (11.66mm)
 
Mating Products
Additional Resources
Standard Package ? 150
Other Names 19867265
A104535

20:48:24 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.05000 10.05
10 8.84200 88.42
25 8.34000 208.50
50 7.93800 396.90
100 7.78720 778.72
250 6.78244 1,695.61
500 6.53122 3,265.61
1,000 6.28003 6,280.03
2,500 6.02882 15,072.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback