Add To Favorites
Product Overview
Digi-Key Part Number A104534-ND
Quantity Available 104
Can ship immediately
Manufacturer

Manufacturer Part Number

1986726-4

Description TERM BLOCK PLUG 4POS STR 3.81MM
Expanded Description 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 1986726 Drawing
Online Catalog Spring Type Straight Plugs
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 4
Positions Per Level 4
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC -
Voltage - IEC -
Current - UL 9A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-30 AWG
Wire Gauge or Range - mm² 0.05-2mm²
Color Green
Operating Temperature -40°C ~ 110°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 0.459" (11.66mm)
 
Mating Products
Additional Resources
Standard Package ? 150
Other Names 19867264
A104534

07:26:46 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.41000 10.41
10 8.91200 89.12
25 8.50520 212.63
50 7.64560 382.28
100 7.23840 723.84
250 6.55980 1,639.95
500 6.10740 3,053.70
1,000 5.76810 5,768.10
2,500 5.54190 13,854.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback