Add To Favorites
Product Overview
Digi-Key Part Number A104488-ND
Quantity Available 156
Can ship immediately
Manufacturer

Manufacturer Part Number

1986724-2

Description TERM BLOCK PLUG 2POS STR 3.81MM
Expanded Description 2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 1986724 Drawing
3D Model 1986724-2.pdf
Online Catalog Spring Type Straight Plugs
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 2
Positions Per Level 2
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC -
Voltage - IEC -
Current - UL 9A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-30 AWG
Wire Gauge or Range - mm² 0.05-2mm²
Color Green
Operating Temperature -40°C ~ 110°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 0.459" (11.66mm)
 
Mating Products
Additional Resources
Standard Package ? 300
Other Names 19867242
A104488

11:58:24 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.97000 6.97
10 5.49400 54.94
25 5.22640 130.66
50 4.74400 237.20
100 4.55630 455.63
250 4.02028 1,005.07
500 3.75226 1,876.13
1,000 3.48425 3,484.25
2,500 3.35024 8,375.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback