Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A101151-ND
Quantity Available 185
Can ship immediately
Manufacturer

Manufacturer Part Number

1986484-7

Description TERM BLOCK PLUG 7POS STR 5.08MM
Expanded Description 7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1986484 Drawing
RoHS Information 1986484-7 Statement of Compliance
RoHS 2 Statement
Featured Product Eurostyle Terminal Block Connectors
3D Model 1986484-7.pdf
Online Catalog 1986300 and 1986484
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 7
Positions Per Level 7
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Pressure Clip
Mounting Type Free Hanging (In-Line)
Current - IEC -
Voltage - IEC -
Current - UL 16A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-24 AWG
Wire Gauge or Range - mm² 0.2-2mm²
Color Green
Operating Temperature -40°C ~ 105°C
Contact Mating Finish Tin
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw 0.79 Nm (7.0 Lb-In)
Wire Strip Length 10mm
Contact Material Phosphor Bronze
Housing Material Polyamide (PA66), Nylon 6/6
Contact Tail Length -
Insulation Height 0.587" (14.91mm)
 
Additional Resources
Standard Package ? 200
Other Names 19864847
A101151

21:37:06 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 4.50800 2,704.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback