Add To Favorites
Product Overview
Digi-Key Part Number A117925CT-ND
Quantity Available 27,151
Can ship immediately
Manufacturer

Manufacturer Part Number

1971795-1

Description NEW GI CONN2.5 REC. CONTACT
Expanded Description Contact Crimp Socket 22-28 AWG Tin
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 1971795 Drawing
3D Model 1971795-1.pdf
PCN Design/Specification 1971795 Drawing Revision 09/Sep/2016
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal Power
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-28 AWG
Contact Finish Tin
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A117925CT

05:25:31 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05400 0.54
25 0.05040 1.26
50 0.03740 1.87
100 0.03210 3.21
250 0.03108 7.77
500 0.02678 13.39
1,000 0.02411 24.11
2,500 0.02143 53.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A117925TR-ND
  • Minimum Quantity: 45,000
  • Quantity Available: 0
  • Unit Price: 0.01558
Send Feedback