Add To Favorites
Product Overview
Digi-Key Part Number A118835CT-ND
Quantity Available 21,505
Can ship immediately
Manufacturer

Manufacturer Part Number

1971786-2

Description TAB CONTACT 22 AWG
Expanded Description Contact Crimp Tab 20-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Triple Lock
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A118835CT

06:48:45 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 0.15
10 0.13800 1.38
25 0.10280 2.57
50 0.08800 4.40
100 0.08510 8.51
250 0.07340 18.35
500 0.07046 35.23
1,000 0.06165 61.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A118835TR-ND
  • Minimum Quantity: 4,400
  • Quantity Available: 17,600 - Immediate
  • Unit Price: 0.05071
Send Feedback