Add To Favorites
Product Overview
Digi-Key Part Number A115828CT-ND
Quantity Available 17,493
Can ship immediately
Manufacturer

Manufacturer Part Number

1971785-1

Description CONN CONT RCPT 22AWG
Expanded Description Contact Crimp Female Blade Sockets 20-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Triple Lock
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Female Blade Sockets
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A115828CT

18:31:58 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 0.11
10 0.10000 1.00
25 0.07440 1.86
50 0.06360 3.18
100 0.06150 6.15
250 0.05304 13.26
500 0.05092 25.46
1,000 0.04456 44.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A115828TR-ND
  • Minimum Quantity: 4,400
  • Quantity Available: 13,200 - Immediate
  • Unit Price: 0.03665
Send Feedback