Add To Favorites
Product Overview
Digi-Key Part Number A117922CT-ND
Quantity Available 49,049
Can ship immediately
Manufacturer

Manufacturer Part Number

1971784-2

Description TAB CONTACT, 16 20 AWG
Expanded Description Contact Crimp Tab 16-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Triple Lock
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 16-22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A117922CT

19:47:45 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08800 0.88
25 0.06600 1.65
50 0.05640 2.82
100 0.05460 5.46
250 0.04704 11.76
500 0.04518 22.59
1,000 0.03952 39.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A117922TR-ND
  • Minimum Quantity: 3,700
  • Quantity Available: 48,100 - Immediate
  • Unit Price: 0.03251
Send Feedback