Add To Favorites
Product Overview
Digi-Key Part Number A117920CT-ND
Quantity Available 14,660
Can ship immediately
Manufacturer

Manufacturer Part Number

1971782-2

Description TAB CONTACT, 14 AWG
Expanded Description Contact Crimp Tab 14 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Triple Lock
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 14 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A117920CT

13:51:24 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.11200 1.12
25 0.08360 2.09
50 0.07160 3.58
100 0.06930 6.93
250 0.05976 14.94
500 0.05736 28.68
1,000 0.05019 50.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A117920TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.04128
Send Feedback