Add To Favorites
Product Overview
Digi-Key Part Number A115825CT-ND
Quantity Available 15,600
Can ship immediately
Manufacturer

Manufacturer Part Number

1971782-1

Description CONN TAB 14AWG
Expanded Description Contact Crimp Tab 14 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Triple Lock
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 14 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A115825CT

10:04:26 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08200 0.82
25 0.06080 1.52
50 0.05200 2.60
100 0.05030 5.03
250 0.04336 10.84
500 0.04164 20.82
1,000 0.03643 36.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A115825TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.02996
Send Feedback