Add To Favorites
Product Overview
Digi-Key Part Number A117913CT-ND
Quantity Available 7,525
Can ship immediately
Manufacturer

Manufacturer Part Number

1971238-1

Description TAB CONTACT, 2X20 AWG
Expanded Description Contact Crimp Tab 20 AWG Tin
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Triple Lock
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A117913CT

01:05:42 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.14900 1.49
25 0.11080 2.77
50 0.09480 4.74
100 0.09170 9.17
250 0.07908 19.77
500 0.07592 37.96
1,000 0.06642 66.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A117913TR-ND
  • Minimum Quantity: 2,200
  • Quantity Available: 6,600 - Immediate
  • Unit Price: 0.05751
Send Feedback